Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 6A, Type B, 415V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 922-6942
- Distrelec Article No.:
- 304-08-878
- Mfr. Part No.:
- 132680 FAZ-B6/1-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€44.69
(exc. VAT)
€54.97
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.69 |
*price indicative
- RS Stock No.:
- 922-6942
- Distrelec Article No.:
- 304-08-878
- Mfr. Part No.:
- 132680 FAZ-B6/1-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Width | 66mm | |
| Standards/Approvals | IEC 898, BS EN 60898, EN 50 022/DIN 46277-3 | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 80mm | ||
Width 66mm | ||
Standards/Approvals IEC 898, BS EN 60898, EN 50 022/DIN 46277-3 | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Eaton MCB, 6A Current Rating, Type B Tripping Characteristics - 132680 FAZ-B6/1-NA
This MCB offers reliable protection in electrical circuits, designed for use in various applications. With a current rating of 6A and a compact design measuring 17.7mm in width and 105mm in length, this single pole circuit breaker is ideal for DIN rail mounting. It ensures quick disconnection of power with its instantaneous break time feature.
Features & Benefits
• Designed for 277 to 480V AC and 48V DC systems
• Type B tripping characteristics prevent nuisance tripping
• High breaking capacity of 10 kA for enhanced safety
• Thermal-magnetic mechanism for reliable operation
• Toggle switch reset actuator for easy reset
Applications
• Utilised in low voltage distribution systems for circuit protection
• Ideal for automation and control panels requiring a single pole circuit
• Commonly employed in residential and commercial wiring
• Suitable for electrical installations demanding compliance with safety standards
What is the advantage of using this circuit breaker in automation applications?
The thermal-magnetic mechanism provides fast response times to overloads and short circuits, ensuring rapid system protection that is essential in automation systems to prevent damage to sensitive equipment.
How does the breaking capacity affect the performance of this breaker?
With a breaking capacity of 10 kA, this circuit breaker can handle high fault currents without failing, making it suitable for use in high-demand environments where reliability is critical.
What kind of mounting options are available for this type of circuit breaker?
It is designed specifically for DIN rail mounting, which allows for straightforward installation in standard electrical enclosures, ensuring a secure fit and ease of replacement during maintenance.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 10 kA Breaking Capacity
