Eaton xEffect xEffect Miniature Circuit Breaker, 1-Pole, 1A, Type D, 240V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 922-7024
- Mfr. Part No.:
- 278569 FAZ-D1/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€38.56
(exc. VAT)
€47.43
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.56 |
*price indicative
- RS Stock No.:
- 922-7024
- Mfr. Part No.:
- 278569 FAZ-D1/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | xEffect | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Width | 66mm | |
| Standards/Approvals | No | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series xEffect | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 80mm | ||
Width 66mm | ||
Standards/Approvals No | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Eaton MCB, Toggle Switch Reset Actuator Type, Screw Terminals - FAZ xEffect Series - 278569 FAZ-D1/1
Keep a watchful eye on your electrical system with this MCB from Eaton. It's a single-pole unit that uses thermal and magnetic mechanisms to protect electric circuits against overcurrent. An instantaneous break time and a 10kA breaking capacity mean it acts quickly and effectively to shut down faults. With compact dimensions of 80 (H) x 17.7 (W) x 75.5mm (L), it slots comfortably into packed setups. Thanks to a mechanical life of 10,000 operations, you can trust it to go the distance. Devices like this are often used as a first line of protection in residential and commercial buildings.
Features & Benefits
• Snaps onto a DIN rail for speedy assembly
• Type-D tripping characteristics to trip when it receives between three and five times its 1A rating, providing high sensitivity to current surges
• Easy resetting with the front toggle switch
Is this MCB touch-proof?
Yes, it has an IP20 rating so you can touch it without risking an electric shock.
Can this MCB handle industrial conditions?
Yes, the unit has a wide operating temperature range between -25°C and +75°C meaning it withstands tough environments.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 1A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 1A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 1A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC, 10 kA Breaking Capacity
