Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 1A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 241-202
- Mfr. Part No.:
- 102218 FAZ-D1/2-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€207.84
(exc. VAT)
€255.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.84 |
*price indicative
- RS Stock No.:
- 241-202
- Mfr. Part No.:
- 102218 FAZ-D1/2-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Depth | 70.5mm | |
| Standards/Approvals | CSA C22.2 No. 5, UL 489, IEC 60947-2, etc | |
| Width | 35.4mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Depth 70.5mm | ||
Standards/Approvals CSA C22.2 No. 5, UL 489, IEC 60947-2, etc | ||
Width 35.4mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for the demands of industrial and advanced commercial applications. With its robust design, it provides reliable protection for feeder circuits and branch circuits, ensuring safety and resilience in challenging environments. These devices deliver a rated operational voltage of up to 415 V, with a high short circuit breaking capacity of 15 kA, making them an ideal choice for modern electrical installations.
Complies with essential safety certifications including UL and CSA
Compact design facilitates installation in limited spaces
Suitable for use in a wide range of applications thanks to its versatile voltage ratings
Offers excellent resistance to environmental conditions ensuring longevity
Meets global electrical standards for enhanced reliability
Provides an intuitive user interface for quick identification of tripped conditions
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
