Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 16A, Type C, 240V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 922-7099
- Distrelec Article No.:
- 300-78-745
- Mfr. Part No.:
- 278674 FAZ-C16/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€74.47
(exc. VAT)
€91.60
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.47 |
*price indicative
- RS Stock No.:
- 922-7099
- Distrelec Article No.:
- 300-78-745
- Mfr. Part No.:
- 278674 FAZ-C16/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 66mm | |
| Standards/Approvals | No | |
| Depth | 80mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 66mm | ||
Standards/Approvals No | ||
Depth 80mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Eaton MCB, 240V AC Voltage Rating, 16A Current Rating - xEffect Series - 278674 FAZ-C16/1N
For reliable protection against short circuits in electrical control and distribution systems, choose this MCB from Eaton. It features a thermal-magnetic mechanism that monitors single-phase circuits and breaks the current flow in the event of a short circuit or overcurrent, preventing damage to your components. This device has type C tripping characteristics, which means that it cuts power at 5 to 10 times the 16A rated current, making it a practical choice for surge-prone equipment like fluorescent lights. It's an essential part of small motor protection setups and switchgear systems.
Features & Benefits
• Compact dimensions of 80 (height) x 17.5 (width) x 45mm (depth) for installation in setups with limited space
• Wide operating temperature range of -40°C to +75°C for use in demanding environments
• Thermoplastic housing for resistance to impact and heat
• Red and green contact position indicators for easy identification of operating status
How much power does this circuit breaker lose to heat?
This MCB dissipates just 2.6W of power as heat, making it an energy-efficient choice.
How do I mount this MCB?
This MCB is designed for tool-free mounting on a DIN rail, making installation quick and simple.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking Capacity
