Schneider Electric, PowerPact B, PowerPact Circuit Breaker 3-Pole 40A, Breaking Capacity 25 kA, DIN Rail
- RS Stock No.:
- 119-188
- Mfr. Part No.:
- BJL36040LU
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,251.73
(exc. VAT)
€1,539.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,251.73 |
*price indicative
- RS Stock No.:
- 119-188
- Mfr. Part No.:
- BJL36040LU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | PowerPact B | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Rated DC Voltage | 250V dc | |
| Height | 137mm | |
| Depth | 80mm | |
| Width | 81mm | |
| Standards/Approvals | UL 489 ENIEC 6094751CSA C. 5 GB 14048. ENIEC 60947 | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range PowerPact B | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Rated DC Voltage 250V dc | ||
Height 137mm | ||
Depth 80mm | ||
Width 81mm | ||
Standards/Approvals UL 489 ENIEC 6094751CSA C. 5 GB 14048. ENIEC 60947 | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit Breaker is a reliable and efficient solution for distribution applications. With a rated current of 40A and a breaking capacity of up to 100kA, this thermal-magnetic device ensures the protection of your electrical circuits. Its compact design and high durability make it a cost-effective choice for various settings.
Thermal-magnetic technology for accurate tripping
Compact design with a space-saving clip-on mounting mode
Related links
- Schneider Electric PowerPact Circuit Breaker 4-Pole 40A Clip-on
- Schneider Electric PowerPact Circuit Breaker 4-Pole 125A Clip-on
- Schneider Electric PowerPact Circuit Breaker 3-Pole 25A Clip-on
- Schneider Electric PowerPact Circuit Breaker 4-Pole 15A Clip-on
- Schneider Electric PowerPact Circuit Breaker 4-Pole 35A Clip-on
- Schneider Electric PowerPact Circuit Breaker 4-Pole 25A Clip-on
- Schneider Electric PowerPact Circuit Breaker 4-Pole 60A Clip-on
- Schneider Electric PowerPact Circuit Breaker 4-Pole 100A Clip-on
