Schneider Electric, ComPact NSX, Compact NSXm Circuit Breaker 3-Pole 100A, Breaking Capacity 16 kA, Fixed
- RS Stock No.:
- 119-282
- Mfr. Part No.:
- C11E34V100B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,031.36
(exc. VAT)
€2,498.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,031.36 |
*price indicative
- RS Stock No.:
- 119-282
- Mfr. Part No.:
- C11E34V100B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact NSX | |
| Product Type | Circuit Breaker | |
| Series | Compact NSXm | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 16kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Width | 108mm | |
| Depth | 80mm | |
| Height | 144mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact NSX | ||
Product Type Circuit Breaker | ||
Series Compact NSXm | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 16kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Width 108mm | ||
Depth 80mm | ||
Height 144mm | ||
Standards/Approvals EN/IEC 60947 | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- PL
The Schneider Electric ComPacT NSXm 160E Circuit Breaker is a high-quality product designed for distribution applications. With a rated current of 100A at 40°C and a wide range of protection functions, this circuit breaker is a reliable choice for various electrical setups.
Utilisation category A for optimal performance
Mechanical durability of 20000 cycles for long-lasting use
Earth-leakage protection class AC for added safety
Compact design with a net weight of 1.63 kg for easy installation
Green Premium product with sustainable offer status
Related links
- Schneider Electric Compact NSXm Circuit Breaker 4-Pole 25A Fixed
- Schneider Electric Compact NSXm Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric Compact NSXm Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric Compact NSXm Circuit Breaker 4-Pole 50A Fixed
- Schneider Electric Compact NSXm Circuit Breaker 4-Pole 25A Fixed
- Schneider Electric Compact NSXm Circuit Breaker 4-Pole 50A Fixed
- Schneider Electric Compact NSXm Circuit Breaker 4-Pole 25A Fixed
