Schneider Electric, ComPact NSX, Compact NSXm Circuit Breaker 3-Pole 160A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 119-401
- Mfr. Part No.:
- C12B34V160B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,601.74
(exc. VAT)
€3,200.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,601.74 |
*price indicative
- RS Stock No.:
- 119-401
- Mfr. Part No.:
- C12B34V160B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | ComPact NSX | |
| Series | Compact NSXm | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Width | 108mm | |
| Height | 144mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Depth | 80mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range ComPact NSX | ||
Series Compact NSXm | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Width 108mm | ||
Height 144mm | ||
Standards/Approvals EN/IEC 60947 | ||
Depth 80mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- PL
The Schneider Electric ComPacT NSXm 160B Circuit Breaker is a high-quality product designed for distribution applications. With a rated current of 160A at 40°C and a rated operational voltage of 440V AC, this circuit breaker offers reliable protection and performance. It features a MicroLogic 4.1 trip unit with Electronic trip unit technology, providing enhanced safety and control.
MicroLogic 4.1 trip unit with Electronic trip unit technology for enhanced safety
Rated insulation voltage of 500V AC and impulse withstand voltage of 8kV
Adjustable long-time and short-time protection pick-up settings for flexibility
Integrated earth-leakage protection with adjustable sensitivity levels
Compact design with horizontal and vertical mounting options for versatility
Related links
- Schneider Electric Compact NSXm Circuit Breaker 4-Pole 50A Fixed
- Schneider Electric Compact NSXm Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric Compact NSXm Circuit Breaker 4-Pole 50A Fixed
- Schneider Electric Compact NSXm Circuit Breaker 4-Pole 25A Fixed
- Schneider Electric Compact NSXm Circuit Breaker 4-Pole 25A Fixed
- Schneider Electric Compact NSXm Circuit Breaker 4-Pole 25A Fixed
- Schneider Electric Compact NSXm Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric Compact NSXm Circuit Breaker 4-Pole 160A Fixed
