Schneider Electric, MasterPact MTZ, LV83 Circuit Breaker Accessory
- RS Stock No.:
- 119-446
- Mfr. Part No.:
- LV833579SP
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,353.00
(exc. VAT)
€1,664.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,353.00 |
*price indicative
- RS Stock No.:
- 119-446
- Mfr. Part No.:
- LV833579SP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker Accessory | |
| Range | MasterPact MTZ | |
| Series | LV83 | |
| Standards/Approvals | REACH, EU RoHS | |
| Width | 146mm | |
| Depth | 45mm | |
| Height | 217.5mm | |
| Tripping Characteristics | MicroLogic 6.0 X | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker Accessory | ||
Range MasterPact MTZ | ||
Series LV83 | ||
Standards/Approvals REACH, EU RoHS | ||
Width 146mm | ||
Depth 45mm | ||
Height 217.5mm | ||
Tripping Characteristics MicroLogic 6.0 X | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- US
The Schneider Electric external sensor type device, part of the MasterPact range, is designed for com/metering applications. With MicroLogic 6.0 X trip unit technology, it offers selective + earth-fault protection. The spare part is compliant with various regulations, making it a sustainable choice for your needs.
Designed for Source ground return protection
Provides 1 instruction sheet for easy installation
Compliant with REACh and EU RoHS directives for environmental sustainability
Related links
- Schneider Electric LV83 Circuit Breaker Accessory
- Schneider Electric LV83 Circuit Breaker Accessory
- Schneider Electric MasterPact NT Power Supply Module for use with ComPact NSX MasterPact NT, MasterPact
- Schneider Electric LV83 Circuit Breaker Accessory 400A, 600 A
- Schneider Electric MasterPact Installation Accessory for use with Masterpact MasterPact MTZ1 Circuit Breaker
- Schneider Electric MasterPact Locking Accessory for use with Masterpact MTZ3
- Schneider Electric MasterPact Insulation Accessory for use with MTZ1 Circuit Breaker
- Schneider Electric MasterPact Auxiliary Contact for use with MasterPact MasterPact
