Schneider Electric, TCE, LV83 Circuit Breaker Accessory 400A, 600 A
- RS Stock No.:
- 119-382
- Mfr. Part No.:
- LV833576SP
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,110.08
(exc. VAT)
€1,365.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,110.08 |
*price indicative
- RS Stock No.:
- 119-382
- Mfr. Part No.:
- LV833576SP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker Accessory | |
| Range | TCE | |
| Series | LV83 | |
| Current Rating | 400, 600A | |
| Depth | 208.3mm | |
| Height | 107.9mm | |
| Standards/Approvals | RoHS | |
| Width | 98.6mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker Accessory | ||
Range TCE | ||
Series LV83 | ||
Current Rating 400, 600A | ||
Depth 208.3mm | ||
Height 107.9mm | ||
Standards/Approvals RoHS | ||
Width 98.6mm | ||
- COO (Country of Origin):
- US
The Schneider Electric external sensor type device is a spare part for MasterPact circuit breakers. With CT neutral or ground fault protection, it is designed for current ratings ranging from 400 to 1600A. The compact size and simple installation make it an essential component for ensuring the safety and protection of electrical systems.
Mercury-free and RoHS compliant for environmental sustainability
Easy to install with provided instruction sheet
Related links
- Schneider Electric LV83 Circuit Breaker Accessory
- Schneider Electric LV83 Circuit Breaker Accessory
- Schneider Electric LV83 Circuit Breaker Accessory
- ABB Tmax Circuit Breaker Accessory
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 400A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole 400A
- Schneider Electric Circuit Breaker Accessory
- Schneider Electric SEA Circuit Breaker Accessory 250A
