RS Better World

Schneider Electric, ComPact NSX, ComPacT NSX Circuit Breaker 1-Pole 125A, Breaking Capacity 25 kA

Subtotal (1 unit)*

€293.81

(exc. VAT)

€361.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€293.81

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
119-462
Mfr. Part No.:
C16N1TM125
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact NSX

Product Type

Circuit Breaker

Series

ComPacT NSX

Number of Poles

1

Current Rating

125A

Breaking Capacity

25kA

Rated AC Voltage

277V ac

Rated DC Voltage

250V dc

Standards/Approvals

EN/IEC 60947-2

Depth

86mm

Height

161mm

Width

35mm

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
PL
The Schneider Electric ComPacT NSX160N circuit breaker is a reliable solution for distributing power efficiently. With a rated current of 125A at 40°C, it offers high performance with a 25kA short-circuit breaking capacity. The TM-D trip unit technology provides thermal-magnetic protection, ensuring safe operation at all times.

Utilisation category: Category A

Thermal-magnetic for reliable protection

Toggle control for easy operation

Backplate for secure installation

Earth-leakage protection not included for specific applications

Related links