Schneider Electric, PowerPact Multistandard, PowerPact Circuit Breaker Accessory 3-Pole 60A, Breaking Capacity 65 kA,
- RS Stock No.:
- 119-532
- Mfr. Part No.:
- NHGF36060U31XTW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,016.61
(exc. VAT)
€2,480.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,016.61 |
*price indicative
- RS Stock No.:
- 119-532
- Mfr. Part No.:
- NHGF36060U31XTW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker Accessory | |
| Range | PowerPact Multistandard | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 60A | |
| Breaking Capacity | 65kA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 750V ac | |
| Depth | 86mm | |
| Standards/Approvals | UL 489 En 50 A CSA C. 5 WC75BGEN Sobrecarga | |
| Width | 104mm | |
| Height | 163mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker Accessory | ||
Range PowerPact Multistandard | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 60A | ||
Breaking Capacity 65kA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 750V ac | ||
Depth 86mm | ||
Standards/Approvals UL 489 En 50 A CSA C. 5 WC75BGEN Sobrecarga | ||
Width 104mm | ||
Height 163mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- US
The Schneider Electric H-Frame circuit breaker Electric is a reliable and efficient solution for distribution applications. With a rated current of 60A and breaking capacity of 65kA, it ensures the safety of electrical circuits. The electronic trip unit offers precise protection functions, making it a versatile choice for various installations.
Toggle control for easy operation
Different connection options for flexibility in installation
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 60A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 60A DIN Rail,
- Schneider Electric PowerPact Circuit Breaker Accessory 3-Pole 80A DIN Rail
- Schneider Electric PowerPact Circuit Breaker Accessory 3-Pole 150A DIN Rail
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 60A Fixed
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 60A DIN Rail,
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 60A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 60A Clip-on
