Schneider Electric, PowerPact, PowerPact Circuit Breaker Accessory 3-Pole 150A, Breaking Capacity 65 kA, DIN Rail
- RS Stock No.:
- 119-149
- Mfr. Part No.:
- NHGF36150TW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,110.68
(exc. VAT)
€1,366.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,110.68 |
*price indicative
- RS Stock No.:
- 119-149
- Mfr. Part No.:
- NHGF36150TW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Circuit Breaker Accessory | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 150A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 750V ac | |
| Mount Type | DIN Rail | |
| Depth | 86mm | |
| Height | 163mm | |
| Standards/Approvals | UL 489, NEMA AB1, IEC 60947, CSA, CE, CCC | |
| Width | 104mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Circuit Breaker Accessory | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 150A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 750V ac | ||
Mount Type DIN Rail | ||
Depth 86mm | ||
Height 163mm | ||
Standards/Approvals UL 489, NEMA AB1, IEC 60947, CSA, CE, CCC | ||
Width 104mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- US
The Schneider Electric Circuit Breaker is a reliable and versatile solution for distribution applications. With a rated current of 150 A and a breaking capacity of 65 kA, this H-Frame device offers basic protection and operational flexibility. Designed with a robust construction, it ensures long-lasting performance and efficient functionality.
Thermal-magnetic trip unit technology for basic protection
IP40 degree of protection for added safety
Compact design for easy installation
Related links
- Schneider Electric PowerPact Circuit Breaker Accessory 3-Pole 80A DIN Rail
- Schneider Electric PowerPact Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric PowerPact Circuit Breaker Accessory 3-Pole 60A
- Schneider Electric PowerPact Circuit Breaker 3-Pole 200A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 20A DIN Rail,
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 60A DIN Rail,
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 45A DIN Rail,
