Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 34 kA, Fixed
- RS Stock No.:
- 127-169
- Mfr. Part No.:
- 179328 N4-4-800-S15-PV-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7,897.78
(exc. VAT)
€9,714.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,897.78 |
*price indicative
- RS Stock No.:
- 127-169
- Mfr. Part No.:
- 179328 N4-4-800-S15-PV-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 34kA | |
| Rated AC Voltage | 0V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 1500V dc | |
| Terminal Type | Screw | |
| Depth | 401mm | |
| Standards/Approvals | UL 489B UL489B CE UL (File . E471671) IEC 60947 CE CCC UL | |
| Width | 280mm | |
| Height | 207mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 34kA | ||
Rated AC Voltage 0V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 1500V dc | ||
Terminal Type Screw | ||
Depth 401mm | ||
Standards/Approvals UL 489B UL489B CE UL (File . E471671) IEC 60947 CE CCC UL | ||
Width 280mm | ||
Height 207mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller molded case switch designed for use in photovoltaic applications. It features a four-pole design and is rated for 800A and 1500VDC. This switch-disconnector is UL listed and complies with RoHS regulations. With its screw connection termi
Four-pole design for versatile application
800A and 1500VDC rating for high-power environments
UL listed and RoHS compliant for safety and environmental standards
Screw connection terminals allow for easy installation
Optional voltage release for added flexibility
Can be combined with shunt releases and auxiliary contacts
Suitable for branch circuits feeder circuits and utility buildings
Main switch characteristics ensure safe and efficient operation
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1kA Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1.2kA Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1.1kA Fixed
- Eaton NZM Dc Link Kit for use with N4-4-.-S1(-S15)-PV-NA N4-4-(800)(1000)(1250)(1400)-S1(-S15)-DC
- Eaton NZM Dc Link Kit for use with N4-4-800(1000)(1100)-S1(-S15)-PV-NA, N4-4-S1(-S15)-DC
- Eaton NZM Dc Link Kit for use with Four-pole N4-4-.-S1(-S15)-PV-NA
- Eaton NZM Jumper Link for use with N4-4-.-S1(-S15)-PV-NA, N4-4-…-S1(-S15)-DC
