Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 34 kA, Fixed
- RS Stock No.:
- 127-171
- Mfr. Part No.:
- 179329 N4-4-1000-S15-PV-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€9,404.95
(exc. VAT)
€11,568.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,404.95 |
*price indicative
- RS Stock No.:
- 127-171
- Mfr. Part No.:
- 179329 N4-4-1000-S15-PV-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 34kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 0V ac | |
| Rated DC Voltage | 1500V dc | |
| Terminal Type | Screw | |
| Width | 280mm | |
| Standards/Approvals | UL 489B UL (File . E471671) CE UL IEC 60947 UL489B CCC CE | |
| Depth | 401mm | |
| Height | 207mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 34kA | ||
Mount Type Fixed | ||
Rated AC Voltage 0V ac | ||
Rated DC Voltage 1500V dc | ||
Terminal Type Screw | ||
Width 280mm | ||
Standards/Approvals UL 489B UL (File . E471671) CE UL IEC 60947 UL489B CCC CE | ||
Depth 401mm | ||
Height 207mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM switch-disconnector is a molded case switch designed for use in branch circuits, feeder circuits, open areas, and utility buildings. It is a four-pole switch with a current rating of 1000A and a voltage rating of 1500VDC. This
Four-pole molded case switch for reliable and safe operation
Current rating of 1000A and voltage rating of 1500VDC
UL listed and complies with RoHS standards
Positive drive and isolating characteristics for enhanced safety
Suitable for branch circuits feeder circuits open areas and utility buildings
Optional accessories for remote control and added functionality
Built-in device fixed built-in technique for easy installation
High degree of protection (IP20) and long lifespan
Compact design with screw connection terminals for efficient use of space
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1200A Fixed
- Eaton NZM Dc Link Kit for use with N4-4-.-S1(-S15)-PV-NA N4-4-(800)(1000)(1250)(1400)-S1(-S15)-DC
- Eaton NZM Dc Link Kit for use with N4-4-800(1000)(1100)-S1(-S15)-PV-NA, N4-4-S1(-S15)-DC
- Eaton NZM Dc Link Kit for use with Four-pole N4-4-.-S1(-S15)-PV-NA
- Eaton NZM Jumper Link for use with N4-4-.-S1(-S15)-PV-NA, N4-4-…-S1(-S15)-DC
