Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 36 kA, Fixed

Subtotal (1 unit)*

€254.57

(exc. VAT)

€313.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€254.57

*price indicative

RS Stock No.:
159-522
Mfr. Part No.:
3VA1125-4EE36-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA1

Number of Poles

3

Current Rating

25A

Breaking Capacity

36kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Terminal Connector

Standards/Approvals

CE

Depth

70mm

Height

130mm

Width

76.2mm

Tripping Characteristics

ATFM, Overload Protection

Tripping Mechanism

Dimethyltin Neodecanoate

COO (Country of Origin):
CZ
The Siemens case circuit breaker is specifically engineered for reliable line protection within industrial settings. Designed to excel under high operational demands, it ensures optimal safety and performance with its advanced overload and short-circuit protection features.

IP40 rated for protection against dust and moisture ingress

Environmentally friendly design with a low carbon footprint

Comprehensive support and resources available online

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy