Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 36 kA, Fixed
- RS Stock No.:
- 159-523
- Mfr. Part No.:
- 3VA1140-4EE36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€254.57
(exc. VAT)
€313.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €254.57 |
*price indicative
- RS Stock No.:
- 159-523
- Mfr. Part No.:
- 3VA1140-4EE36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA1 | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 36kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Terminal Connector | |
| Height | 130mm | |
| Standards/Approvals | CE | |
| Width | 76.2mm | |
| Depth | 70mm | |
| Tripping Characteristics | TM220, ATFM | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA1 | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 36kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Terminal Connector | ||
Height 130mm | ||
Standards/Approvals CE | ||
Width 76.2mm | ||
Depth 70mm | ||
Tripping Characteristics TM220, ATFM | ||
- COO (Country of Origin):
- CZ
The Siemens case circuit breaker encapsulates advanced protection and reliability for your electrical systems. With a robust design, this circuit breaker is engineered to handle high breaking capacities, ensuring safety against overloads and short circuits.
Includes various adjustable parameters for tailored protection
Provides a comprehensive environmental product declaration
Compatible with various conductor cross-sections for flexible installations
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 40A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 2-Pole 40A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 40A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 125A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 25A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 32A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 40A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 4-Pole 40A Fixed
