Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 229-536
- Mfr. Part No.:
- 113196 NZMB2-M125-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,107.80
(exc. VAT)
€1,362.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,107.80 |
*price indicative
- RS Stock No.:
- 229-536
- Mfr. Part No.:
- 113196 NZMB2-M125-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Height | 245mm | |
| Depth | 180mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 105mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Height 245mm | ||
Depth 180mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 105mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series thermal-magnetic circuit breaker represents a sophisticated choice for modern electrical installations. Designed for robust performance, this model offers superior protection for electric circuits against overloads and short-circuits. With its three-pole configuration and a substantial current rating of 125 A, it meets the demanding needs of a wide range of applications. The circuit breaker is engineered for easy integration into unearthed supply systems at voltages up to 440 V. Additionally, it boasts a compact design which facilitates efficient installation, making it a preferred choice among panel builders and electrical engineers alike. The NZM series is recognised for its combinative features of thermomagnetic release, high breaking capacity, and ease of use, ensuring both reliability and safety in power distribution.
Robust design ensures optimal reliability in electrical distribution
Thermo-magnetic technology provides precise overload and short-circuit protection
Compact dimensions enhance ease of installation even in tight spaces
Superior breaking capacity for effective handling of high short-circuit currents
Rated for use in harsh environments, maintaining performance at extreme temperatures
Flexibility in application across various electrical systems, including industrial settings
User-friendly operation with a clear, rocker lever handle for instant access
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
