Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 229-903
- Mfr. Part No.:
- 113194 NZMB2-A200-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,527.00
(exc. VAT)
€1,878.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,527.00 |
*price indicative
- RS Stock No.:
- 229-903
- Mfr. Part No.:
- 113194 NZMB2-A200-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 180mm | |
| Height | 245mm | |
| Width | 105mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 18.5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 440V ac | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 180mm | ||
Height 245mm | ||
Width 105mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker from The Eaton Moeller series NZM delivers reliable protection for electrical systems, ensuring operational safety and efficiency. Designed to handle heavy-duty applications, it features a robust thermomagnetic release system, combining proven technology with modern enhancements to optimise performance. The breaker's superior short-circuit handling capabilities, rated for up to 200A, make it ideal for a variety of installations. Designed with the needs of the panel builder in mind, it is compliant with stringent international standards, ensuring peace of mind in its application across different environments. Its versatile construction allows for easy integration in unearthed supply systems, showcasing Eaton's commitment to innovation and safety in electrical management.
Optimised for heavy-duty applications providing extensive operational safety
Thermomagnetic release system ensures quick response to overload and short-circuit conditions
Versatile design allows for integration in unearthed supply systems at 440V
Compliant with international standards for maximum reliability and safety
Utilisation category A simplifies selection for varied electrical applications
Designed for front-side connection positioning for enhanced accessibility
Smooth functionality with a lifespan allowing for 20,000 mechanical operations
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
