Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 229-546
- Mfr. Part No.:
- 113540 NZMN3-4-AE630-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,365.11
(exc. VAT)
€7,829.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,365.11 |
*price indicative
- RS Stock No.:
- 229-546
- Mfr. Part No.:
- 113540 NZMN3-4-AE630-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Width | 230mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 346mm | |
| Height | 260mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Electronic Release | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Width 230mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 346mm | ||
Height 260mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Electronic Release | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced circuit breaker integrates cutting-edge technology with robust design for unparalleled performance in demanding electrical installations. Designed for efficiency, the NZM series offers a reliable solution for circuit protection, catering to the requirements of modern infrastructure. This device stands out with its electronic release system, providing precise control and enhanced safety features. Its compact and robust form factor allows for seamless integration within switchgear systems while offering excellent mechanical and thermal stability. The inclusion of an earth-fault protection mechanism underscores its commitment to safeguarding equipment and personnel. With a rated operational current of 630 A, this circuit breaker is engineered to ensure optimal operational continuity, making it an ideal choice for industries where reliable power management is critical.
Electronic release system for enhanced safety
Robust design ensures compliance with the latest standards
Integrated earth fault protection for improved operational reliability
Compact dimensions facilitate easy installation in switchgear setups
High thermal stability supports demanding applications
4-pole configuration designed to handle multiple circuit connections
Wide operating temperature range suitable for various environments
User-friendly rocker lever handle for straightforward operation
Low maintenance requirements reduce total cost of ownership
Advanced short-circuit protection enhances system safety
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
