Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 232-057
- Mfr. Part No.:
- 110890 NZMN3-AE630-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,000.88
(exc. VAT)
€4,921.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,000.88 |
*price indicative
- RS Stock No.:
- 232-057
- Mfr. Part No.:
- 110890 NZMN3-AE630-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Height | 275mm | |
| Depth | 166mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Height 275mm | ||
Depth 166mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM Series Molded Case Circuit Breaker is designed to provide reliable protection in electrical supply systems. Featuring advanced electronic release technology, this circuit breaker is tailored for three-pole configurations with a high rated current of 630 A and a voltage rating of up to 690 V. It delivers exceptional performance with a robust design that meets stringent international standards, ensuring compliance with the latest RoHS directives and IEC specifications. This product stands out with its compact dimensions and efficient heat dissipation, making it an ideal choice for panel builders who require reliability and performance in challenging environments. The NZM Series is specifically crafted to handle significant short-circuit currents, providing peace of mind and safeguarding your electrical installations effectively.
Advanced electronic release system enhances operational safety
Designed for three-pole applications for versatile installation options
Compact size facilitates easy integration into existing panel designs
High short-circuit breaking capacity ensures effective fault protection
Optimal heat dissipation improves overall device performance
Complies with international standards for maximum reliability
Damp heat resistant design adds durability in challenging conditions
Integrated earth fault protection contributes towards operational safety
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
