Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 229-660
- Mfr. Part No.:
- 110283 NZMN2-A160-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,356.65
(exc. VAT)
€1,668.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,356.65 |
*price indicative
- RS Stock No.:
- 229-660
- Mfr. Part No.:
- 110283 NZMN2-A160-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Width | 105mm | |
| Height | 184mm | |
| Depth | 149mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 7.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Width 105mm | ||
Height 184mm | ||
Depth 149mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered to provide exceptional protection and reliability in various applications. This 3-pole, 160A circuit breaker combines robust design with thermo-magnetic release technology, ensuring safe operation across a wide range of environmental conditions. With its compact dimensions and versatile mounting options, it fits seamlessly into existing systems while catering to stringent compliance standards. Ideal for both industrial and commercial settings, this circuit breaker supports unearthed supply systems at voltages of up to 690V, making it a dependable choice for safeguarding electrical installations. The product's heat dissipation efficiency ensures optimal performance even under heavy loads, reflecting a commitment to innovation and safety from the industry leader.
Designed to offer excellent thermal stability and reliability in demanding environments
Equipped with an intuitive rocker lever for easy operation and control
Incorporates advanced protective features, ensuring high-grade safety for electrical systems
Supports high short-circuit breaking capacities, significantly reducing outage risks
Offers a selection of terminal types for versatile installation configurations
Meets stringent international standards, reflecting commitment to quality and safety
Features robust shock resistance, enhancing durability in dynamic applications
Allows for flexible connectivity through rear-side and tunnel terminal options
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
