Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 4 kA, Plug-in

Subtotal (1 unit)*

€1,316.06

(exc. VAT)

€1,618.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,316.06

*price indicative

RS Stock No.:
231-241
Mfr. Part No.:
110219 NZMC2-A160-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

160A

Breaking Capacity

4kA

Rated AC Voltage

690V ac

Mount Type

Plug-in

Terminal Type

Box

Height

184mm

Width

105mm

Depth

149mm

Standards/Approvals

IEC IEC/EN 60947, RoHS

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM offers an intelligent solution with its molded case circuit breaker designed for high performance and reliability in demanding environments. This circuit breaker is engineered to ensure operational safety with thermomagnetic releases tailored for various industrial applications. Built to endure, the NZM is capable of sustaining a maximum current of 160A, making it suitable for use in unearthed supply systems at voltages up to 690V. Enhanced with a comprehensive range of robust features, it provides reliable protection for electrical circuits against overload and short circuits. Its durable design and superior construction make it a preferred choice for panel builders and electrical system specialists, who require a dependable device that meets stringent compliance standards in dynamic environments.

Thermomagnetic release ensures effective protection against overload and short circuits

Robust design tailored for use in both industrial and commercial applications

High operational reliability with a maximum current rating of 160A

Adaptable for use in unearthed supply systems at voltage levels up to 690V

Resilient construction with proven compliance to international standards

Low energy loss during operation, enhancing overall efficiency

Designed for straightforward installation on DIN rail systems

Optional motor drive feature available for enhanced operational control

Related links