Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 230-060
- Mfr. Part No.:
- 110902 NZMN3-4-AE400-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,157.06
(exc. VAT)
€5,113.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,157.06 |
*price indicative
- RS Stock No.:
- 230-060
- Mfr. Part No.:
- 110902 NZMN3-4-AE400-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Depth | 166mm | |
| Height | 275mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Depth 166mm | ||
Height 275mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a robust and highly reliable moulded case circuit breaker designed to enhance electrical safety in your systems. Featuring a four-pole configuration and capable of handling a substantial 400A, this circuit breaker is engineered for heavy-duty performance. With impressive short-circuit breaking capacities and advanced electronic release mechanisms, it offers unparalleled protection against electrical fault conditions. The device is compliant with RoHS standards and adheres to IEC/EN regulations, ensuring its reliability in complex installations. Its user-friendly design includes temperature rise metrics and a detailed heat dissipation data for optimal installation. Ideal for use in unearthed supply systems operating up to 690V, this circuit breaker is a crucial component for panel builders and electrical engineers, delivering peace of mind and operational efficiency.
Four-pole configuration provides enhanced versatility for various applications
Advanced electronic release mechanism ensures rapid response to short-circuit conditions
Robust design suitable for harsh environmental conditions up to 70°C
Complies with stringent industry standards for safety and performance
Integrated earth fault protection contributes to system reliability
User-friendly installation with comprehensive technical documentation and support
Extensive operating lifespan, suitable for high-frequency applications
Dynamic current ratings adjusted as per installation requirements
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
