Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 231-404
- Mfr. Part No.:
- 113538 NZMN3-4-AE400-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,215.60
(exc. VAT)
€6,415.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,215.60 |
*price indicative
- RS Stock No.:
- 231-404
- Mfr. Part No.:
- 113538 NZMN3-4-AE400-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Mount Type | Withdrawable | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 230mm | |
| Depth | 346mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 260mm | |
| Tripping Characteristics | Electronic Release | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Mount Type Withdrawable | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 230mm | ||
Depth 346mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 260mm | ||
Tripping Characteristics Electronic Release | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM Molded Case Circuit Breaker by Eaton is engineered to provide exceptional performance and reliability in electrical protection. This circuit breaker excels in various applications, especially in unearthed supply systems up to 690 V, ensuring optimal safety and efficiency. Designed for a 400 A current rating, this advanced model features electronic release technology, enhancing precision in performance and reducing the risks of electrical faults. The NZM series integrates thermal memory and earth-fault protection, catering to the evolving needs of modern electrical systems. Additionally, its robust construction and compliance with international standards ensure peace of mind for both installers and end-users. With emphasis on modularity and ease of installation, this circuit breaker is a perfect choice for panel builders seeking to optimise space without sacrificing quality.
Engineered for advanced electrical protection
High-performance 400 A current capability
Enhanced safety features including earth-fault protection
Modular design for ease of installation in compact spaces
Capable of functioning effectively in unearthed supply systems
Built to international standards for superior reliability
Includes thermal memory to mitigate risks of overloads
Versatile application across various industrial settings
Support for multiple terminal capacities for flexible connectivity
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
