Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 230-108
- Mfr. Part No.:
- 119364 NZMH3-ME220-S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,255.15
(exc. VAT)
€5,233.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,255.15 |
*price indicative
- RS Stock No.:
- 230-108
- Mfr. Part No.:
- 119364 NZMH3-ME220-S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 220A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 1000V ac | |
| Rated DC Voltage | 1000V dc | |
| Terminal Type | Screw | |
| Depth | 166mm | |
| Width | 140mm | |
| Standards/Approvals | IEC | |
| Height | 275mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 220A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Rated AC Voltage 1000V ac | ||
Rated DC Voltage 1000V dc | ||
Terminal Type Screw | ||
Depth 166mm | ||
Width 140mm | ||
Standards/Approvals IEC | ||
Height 275mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed for exceptional performance and reliability in electrical distribution systems. Engineered specifically for motor protection, this advanced circuit breaker boasts a robust construction and impressive specifications, including a 220A current rating at 1000 V. With a keen focus on safety and efficiency, it ensures optimal protection against electrical overloads and short circuits, making it an essential component for industrial and commercial applications. The device integrates innovative electronic release systems that contribute to its precise tripping characteristics, therefore enhancing operational reliability. Coupled with its compact design and a high degree of protection, this circuit breaker is versatile, suitable for various installation environments, and capable of responding to complex electrical challenges with ease.
Provides robust protection against overloads and short circuits
Designed specifically for motor applications, ensuring reliable performance
Integrates electronic release technology for high accuracy and safety
Compact design allows for easy installation in constrained spaces
Durable construction meets international compliance standards for safety
Offers a lifespan of 15,000 mechanical operations for extended usability
Features phase failure sensitivity to prevent equipment damage
Engineered for high electrical performance with low heat dissipation
Suitable for various environments, thanks to its IP20 protection degree
Simplifies maintenance with clear installation instructions and resources
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
