Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 9 kA, Withdrawable
- RS Stock No.:
- 243-021
- Mfr. Part No.:
- 191551 NZMH3-MX220-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,212.16
(exc. VAT)
€5,180.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,212.16 |
*price indicative
- RS Stock No.:
- 243-021
- Mfr. Part No.:
- 191551 NZMH3-MX220-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 220A | |
| Breaking Capacity | 9kA | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Depth | 260mm | |
| Height | 346mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 220A | ||
Breaking Capacity 9kA | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Width 185mm | ||
Depth 260mm | ||
Height 346mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR20 circuit breaker is a dependable solution for effective power management. With a robust design, it effortlessly handles up to 220A, ensuring peak performance and reliability in demanding environments. Ideal for use in unearthed supply systems at 690V, this molded case circuit breaker enhances operational safety while conforming to stringent IEC/EN standards. Its integrated features, such as thermal protection and adjustable time delay settings, enable it to mitigate potential current peaks, making it suitable for various applications. The advanced electronic release and phase failure sensitivity provide further reliability and protect against unexpected surges. Designed for built-in or withdrawable mounting, the circuit breaker ensures seamless integration into your system, providing safety and efficiency in equal measure.
Phase failure sensitivity prevents operational failures
Electronic release system ensures quick response times
Designed for easy integration with existing systems
Adjustable time delay settings accommodate various operational requirements
Thermal protection safeguards against overheating
Sturdy construction meets rigorous industry standards
Suitable for both built-in and withdrawable installation methods
Damp heat proofing complies with IEC climate standards
Offers high short-circuit breaking capacity for enhanced safety
User-friendly design ensures ease of maintenance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
