Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 230-272
- Mfr. Part No.:
- 107819 NZMH2-AF80-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€956.06
(exc. VAT)
€1,175.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €956.06 |
*price indicative
- RS Stock No.:
- 230-272
- Mfr. Part No.:
- 107819 NZMH2-AF80-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Height | 195mm | |
| Depth | 149mm | |
| Width | 105mm | |
| Standards/Approvals | IEC CSA IEC 60947-2 UL 489 IEC/EN 60947 CSA (File No. 22086) UL (Category Control Number DIVQ) UL (File No. E31593) UL CSA-C22.2 No. 5-09 CE marking UL/CSA Specially designed for North America CSA (Class No. 1432-01) | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Height 195mm | ||
Depth 149mm | ||
Width 105mm | ||
Standards/Approvals IEC CSA IEC 60947-2 UL 489 IEC/EN 60947 CSA (File No. 22086) UL (Category Control Number DIVQ) UL (File No. E31593) UL CSA-C22.2 No. 5-09 CE marking UL/CSA Specially designed for North America CSA (Class No. 1432-01) | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker is designed for superior safety and reliability. Promising exceptional performance, this three-pole device caters to a rated current of 80A, making it ideal for a variety of industrial and commercial applications. With advanced thermal-magnetic release technology, it protects circuits from overloads and short circuits effectively. The device is certified to meet stringent IEC regulations, illustrating Eaton's commitment to high-quality and compliant electrical solutions. Its robust build and user-friendly design ensure easy installation and maintenance, while its impressive thermal rise calculations and rigorous testing signify the product's durability. Additionally, the breaker incorporates various features to cater to the specific needs of panel builders, making it an optimal selection in diverse operating environments.
Offers thermal-magnetic release for reliable protection
Designed for easy installation with built-in techniques
Incorporates multiple certifications ensuring regulatory compliance
Achieves efficient heat dissipation for enhanced performance
Constructed to endure high operational temperatures
Features robust mechanical and electrical lifespan capabilities
Allows for flexibility with various mounting methods
Configured for high short-circuit breaking capacity
Utilises advanced design to promote electromagnetic compatibility
Provides clear protection against electrical shock
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Electronic Circuit Breaker 80A 690V Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
