Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 175A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 229-895
- Mfr. Part No.:
- 113019 NZMH2-4-AF175-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,274.15
(exc. VAT)
€4,027.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,274.15 |
*price indicative
- RS Stock No.:
- 229-895
- Mfr. Part No.:
- 113019 NZMH2-4-AF175-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 175A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Width | 140mm | |
| Height | 206mm | |
| Standards/Approvals | UL 489 IEC 60947 CSAC. . 509 IEC CE IECEN 60947 ULCSA UL UL UL (File . E159) | |
| Depth | 149mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 175A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Width 140mm | ||
Height 206mm | ||
Standards/Approvals UL 489 IEC 60947 CSAC. . 509 IEC CE IECEN 60947 ULCSA UL UL UL (File . E159) | ||
Depth 149mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller NZM series is engineered for robust performance and reliability in a range of applications. Ideal for both branch circuits and feeder circuits, it serves as a vital component in unearthed supply systems, offering exceptional protection against overloads and short circuits. With a capacity of 175A, it ensures electrical safety and efficiency, conforming to both UL and IEC standards. The advanced thermo-magnetic release mechanism provides a swift response to electrical faults, while the circuit breaker's compact design allows for versatile installation methods. This product is particularly suited for the North American market, adhering to local compliance requirements, making it a dependable choice for modern electrical systems.
Thermo-magnetic release ensures rapid detection of electrical faults
Compact design allows for flexible installation options
Engineered for applications in unearthed supply systems
Complies with stringent UL and IEC standards for enhanced safety
Robust construction increases overall reliability and longevity
Current limiting feature protects against system and cable faults
Rated short-circuit breaking capacity enhances electrical safety
Diverse mounting methods include fixed and DIN rail options
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
