Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 230-279
- Mfr. Part No.:
- 107848 NZMH2-VE250-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,355.69
(exc. VAT)
€4,127.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,355.69 |
*price indicative
- RS Stock No.:
- 230-279
- Mfr. Part No.:
- 107848 NZMH2-VE250-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Width | 105mm | |
| Standards/Approvals | CSA UL/CSA IEC 60947-2 CSA File No. 22086 CSA-C22.2 No. 5-09 CSA Class No. 1432-01 UL Category Control Number DIVQ CE UL Specially designed for North America UL 489 IEC EN 60947 IEC UL File No. E31593 | |
| Height | 195mm | |
| Depth | 149mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Width 105mm | ||
Standards/Approvals CSA UL/CSA IEC 60947-2 CSA File No. 22086 CSA-C22.2 No. 5-09 CSA Class No. 1432-01 UL Category Control Number DIVQ CE UL Specially designed for North America UL 489 IEC EN 60947 IEC UL File No. E31593 | ||
Height 195mm | ||
Depth 149mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton an advanced solution crafted for the demands of modern electrical systems, providing unparalleled protection and reliability. The moulded case circuit breaker integrates innovative electronic release mechanisms that ensure swift response to overloads and short circuits, safeguarding your electrical installations. Designed specifically for the North American market, it combines robust construction with user-friendly features, making it an ideal choice for both new installations and upgrades. The comprehensive specifications guarantee compliance with stringent safety standards, while the circuit breaker's compact design allows for easy installation and flexibility within various configurations. Whether utilised in branch or feeder circuits, this device excels in performance, assuring peace of mind whether in commercial or industrial applications.
Utilises electronic release systems for rapid response times
Offers flexibility with adjustable overload settings tailored for diverse applications
Engineered to withstand high operational demands with a robust short-circuit protection
Conforms to international safety standards, ensuring reliability in the field
Constructed for ease of installation with options for DIN rail and built-in mounting
Compatible with auxiliary contacts for enhanced functionality in complex systems
Maintains high performance even under extreme environmental conditions
Supports a wide range of terminal capacity for seamless connectivity across different cable types
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
