Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 125A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 230-373
- Mfr. Part No.:
- 113264 NZMN2-4-A125-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,716.44
(exc. VAT)
€2,111.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,716.44 |
*price indicative
- RS Stock No.:
- 230-373
- Mfr. Part No.:
- 113264 NZMN2-4-A125-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Depth | 180mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 245mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 140mm | ||
Depth 180mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 245mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM represents a significant advancement in molded case circuit breakers, designed to provide reliable performance in demanding electrical applications. Engineered with a focus on safety and efficiency, this 4-pole circuit breaker plays a crucial role in protecting electrical systems from overloads and short circuits. With a rated current of 125A and a compact design, it seamlessly integrates into a range of installations, catering to both industrial and commercial environments. Its innovative features, including a thermomagnetic release system, ensure rapid response to fault conditions, maintaining system integrity. Built to meet stringent compliance standards, this circuit breaker not only enhances operational reliability but also aligns with energy efficiency goals, making it an ideal choice for contemporary electrical infrastructure.
Designed for effective thermal and magnetic protection
Supports modular installation with plug-in technology
Complies with international safety standards for peace of mind
Capable of operating in extreme temperature conditions
Offers flexibility with screw and box terminal options
Provides enhanced durability with a long mechanical lifespan
Integrated with advanced short-circuit handling capabilities
Facilitates easy maintenance and operational oversight
Optimised for energy efficiency to minimise operational costs
Ensures robust performance against demanding electrical loads
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
