Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 125A, Breaking Capacity 25 kA, Plug-in
- RS Stock No.:
- 229-538
- Mfr. Part No.:
- 113207 NZMB2-4-A125-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,465.64
(exc. VAT)
€1,802.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,465.64 |
*price indicative
- RS Stock No.:
- 229-538
- Mfr. Part No.:
- 113207 NZMB2-4-A125-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity | 25kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC | |
| Width | 140mm | |
| Depth | 180mm | |
| Height | 245mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity 25kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 440V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC | ||
Width 140mm | ||
Depth 180mm | ||
Height 245mm | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a high-performance molded case circuit breaker designed to provide reliable protection in industrial applications. Ideal for use in unearthed supply systems, this four-pole circuit breaker offers a rated current of 125 A and is equipped with a plug-in module for easy installation. Its robust design incorporates advanced thermal-magnetic technology to ensure optimal performance even in demanding operational environments. With compliance to international standards and certifications, this circuit breaker not only safeguards electrical components but also enhances the overall efficiency of electrical systems. The product's thoughtful design focuses on safety and ease of use, making it an excellent choice for panel builders and electricians alike.
Compact design that facilitates installation in tight spaces
Effectively protects against overload and short-circuit faults
Integrates seamlessly with existing electrical infrastructure
Operates effectively between ambient temperatures of -25 °C to 70 °C
Offers easy access for maintenance and inspection
Sturdy construction guarantees durability and long service life
Designed with screw connections for reliable electrical integration
Ensures user safety through IP20 protection against dust and contact
Includes thermal stability verification to ensure operational safety
Motor drive option available for enhanced functionality
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
