Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 230-389
- Mfr. Part No.:
- 113359 NZMH2-M63-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€819.80
(exc. VAT)
€1,008.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €819.80 |
*price indicative
- RS Stock No.:
- 230-389
- Mfr. Part No.:
- 113359 NZMH2-M63-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 180mm | |
| Height | 245mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 180mm | ||
Height 245mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM molded case circuit breaker represents a remarkable blend of reliability and innovation, tailored for efficiency in modern electrical systems. Designed to seamlessly integrate into unearthed supply systems up to 690 V, this circuit breaker is engineered for high performance with a rated current of 63 A. Its thermomagnetic technology ensures swift response to overload and short-circuit conditions, thus safeguarding your electrical installations. With robust constructions and compliance with the latest IEC/EN standards, it guarantees enhanced durability and operational safety. Built for versatility, it is suited for a variety of applications, providing efficient power distribution while meeting stringent environmental conditions.
Thermomagnetic release mechanism for reliable protection
Robust design complies with IEC/EN standards enhancing safety
Cyclic damp heat proofing ensures durability in varied climates
Plug-in unit mounting method simplifies installation processes
Wide range of terminal capacity options maximising connectivity flexibility
Optimised thermal performance supports effective heat management
Mechanical lifespan rated for 20,000 operations ensuring longevity
Advanced protection against electric shock enhances user safety
IP66 rated front protection for reliable resistance against dust and water
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
