Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 231-117
- Mfr. Part No.:
- 112721 NZMB1-M63-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€591.76
(exc. VAT)
€727.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €591.76 |
*price indicative
- RS Stock No.:
- 231-117
- Mfr. Part No.:
- 112721 NZMB1-M63-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 320V ac | |
| Terminal Type | Box | |
| Width | 95mm | |
| Depth | 90mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 201mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 18.5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 320V ac | ||
Terminal Type Box | ||
Width 95mm | ||
Depth 90mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 201mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is an advanced solution designed to protect electrical systems from overload and short circuit conditions. Ideal for diverse applications, this circuit breaker combines robust construction with precision engineering, assuring reliability under demanding conditions. With a rated current of 63 A, it operates efficiently in unearthed supply systems at a voltage rating of up to 440 V. Drivers include user-friendly installation, and compliance with international standards, making it a dependable choice for professionals looking to enhance operational safety. Experience peace of mind with reliable protection against current failures.
Designed for easy integration in electrical systems
Robust thermal protection ensures operational reliability
Experiences minimal maintenance due to its high durability
Offers flexible terminal capacity for varied applications
Meets rigorous international compliance standards, ensuring safety
Optimises heat dissipation performance for enhanced efficiency
Features a compact design suitable for tight spaces
Enables quick troubleshooting features for timely interventions
Built to withstand demanding operational conditions
Provides effective isolation in multi-device environments
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
