Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 231-097
- Mfr. Part No.:
- 111732 NZMH3-VE630-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,934.71
(exc. VAT)
€6,069.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,934.71 |
*price indicative
- RS Stock No.:
- 231-097
- Mfr. Part No.:
- 111732 NZMH3-VE630-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 166mm | |
| Height | 275mm | |
| Width | 140mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 166mm | ||
Height 275mm | ||
Width 140mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is a robust and reliable solution designed for demanding electrical environments. This product seamlessly combines precision engineering with top-notch performance, providing essential protection for electrical circuits. Its electronic release system ensures swift responses to fault conditions, enhancing safety and operational efficiency. Ideal for use in unearthed supply systems at high voltages, the device boasts impressive ratings of up to 630A and 690V, making it suitable for a wide range of applications. Engineered to meet stringent industry standards, this circuit breaker features advanced thermal settings and adjustable delays, ensuring optimal protection while accommodating various operational needs. With a legacy of innovation, this product signifies the manufacturer's commitment to quality and reliability.
Designed for installation in unearthed supply systems
Advanced electronic release system enhances responsiveness
Impressive short-circuit breaking capacities ensure system integrity
Available with various terminal types for versatile connectivity
Features environmental protection ratings for enhanced durability
Compact design optimises installation space while maintaining functionality
Accommodates high amperage ratings for maximum efficiency
Robust build quality capable of withstanding mechanical stress
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Moeller Circuit Breaker Accessory 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
