Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA, Withdrawable
- RS Stock No.:
- 230-048
- Mfr. Part No.:
- 110854 NZMH3-VE630-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,408.98
(exc. VAT)
€6,653.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,408.98 |
*price indicative
- RS Stock No.:
- 230-048
- Mfr. Part No.:
- 110854 NZMH3-VE630-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Mount Type | Withdrawable | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 346mm | |
| Depth | 260mm | |
| Width | 185mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Mount Type Withdrawable | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 346mm | ||
Depth 260mm | ||
Width 185mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM exemplifies reliability and innovation. Designed to accommodate substantial electrical loads, it serves as a fundamental component for effective power distribution. With its robust three-pole design and an impressive rated current capacity, it meets diverse load requirements while ensuring optimum safety standards. The breaker is engineered for use across various applications, including industrial environments and sophisticated machinery setups. Built to withstand rigorous conditions, it features a unique electronic release system that enhances its operational precision. Additionally, the device is compliant with international standards, ensuring peace of mind for designers and users alike.
Three-pole design provides versatile connectivity
Electronic release offers accurate and reliable operation
Designed for use in both unearthed supply systems and standard installations
Adjustable settings allow for tailored performance based on installation requirements
Corrosion-resistant components ensure longevity and durability
Enhanced shock resistance supports reliability in dynamic environments
Complies with RoHS and international standards for environmental responsibility
Multiple terminal configurations accommodate various connection types
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
