Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 32A, Breaking Capacity 4 kA, Plug-in
- RS Stock No.:
- 231-127
- Mfr. Part No.:
- 112755 NZMC1-A32-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€595.22
(exc. VAT)
€732.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €595.22 |
*price indicative
- RS Stock No.:
- 231-127
- Mfr. Part No.:
- 112755 NZMC1-A32-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 250V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Height | 201mm | |
| Depth | 90mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 95mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 250V ac | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Height 201mm | ||
Depth 90mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 95mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker represents a pinnacle of advanced engineering and reliability in circuit protection. Designed specifically for use in unearthed supply systems with a voltage rating of 690 V, it ensures optimal safety and functionality. The device features a three-pole configuration and a current rating of 32 A, making it an ideal solution for a variety of applications. With its thermomagnetic release system, it provides both overload and short-circuit protection, safeguarding your electrical installations from potential hazards. Additionally, its compact dimensions and easy DIN rail mounting options simplify installation, providing added convenience for panel builders and electricians alike. This circuit breaker not only meets rigorous international safety standards but also offers exceptional performance in diverse operational environments, ensuring longevity and peace of mind for users.
Utilises a thermomagnetic release system for precise circuit protection
Designed for three-pole configurations to accommodate various applications
Offers a compact design for easy integration into electrical panels
Provides excellent short-circuit breaking capacity for enhanced safety
Mounting flexibility with options for both DIN rail and plug-in techniques
Resilient under harsh conditions, rated to withstand high temperatures
Requires minimal maintenance, ensuring ease of use over time
Compliant with global standards for electrical safety and performance
Optimised for operational efficiency, reducing energy loss
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
