Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 32A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 258-532
- Mfr. Part No.:
- 283295 NZMC1-A32
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€445.96
(exc. VAT)
€548.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €445.96 |
*price indicative
- RS Stock No.:
- 258-532
- Mfr. Part No.:
- 283295 NZMC1-A32
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Width | 90mm | |
| Standards/Approvals | IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IP20, IP40, IP66, RoHS, VDE 0106 Part 110 | |
| Depth | 84.5mm | |
| Height | 145mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Width 90mm | ||
Standards/Approvals IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IP20, IP40, IP66, RoHS, VDE 0106 Part 110 | ||
Depth 84.5mm | ||
Height 145mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eatons Moeller series NZM exemplifies advanced engineering designed for robust performance in modern electrical installations. This circuit breaker is tailored to safeguard your systems with a reliable 32A thermomagnetic trip mechanism, ensuring prompt and precise response to overloads and short circuits. Built to perform even in challenging environments, it boasts a compact design, ease of installation on DIN rails, and the versatility to function efficiently in unearthed supply systems up to 690 V. The NZM series breaker not only prioritises safety with its compliance to international standards but also integrates advanced features that enhance operational reliability. With its durable construction, this device is engineered for both mechanical and electrical robustness, serving as a vital component in any protective and switching system.
Offers a compact solution without compromising on performance
Designed for ease of installation with a top hat rail mounting option
Delivers superior protection against electrical faults, enhancing system safety
Features a robust thermomagnetic release system for reliable overload protection
Ensures adaptability to various applications with a wide voltage ratings
Supports high short-circuit breaking capacity for extensive safety margins
Complies with international standards for electrical safety and performance
Facilitates easy maintenance with user-friendly features
Provides an impressive mechanical lifespan to withstand rigorous operational demands
Integrates advanced material technology for enhanced durability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
