Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

€780.34

(exc. VAT)

€959.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€780.34

*price indicative

RS Stock No.:
231-136
Mfr. Part No.:
113329 NZMH2-A50-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

50A

Breaking Capacity

5kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Screw

Depth

180mm

Standards/Approvals

IEC/EN 60947, RoHS

Width

105mm

Height

245mm

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM circuit breaker epitomises reliability and precision in electrical protection. Designed for demanding environments, it offers exceptional performance while safeguarding equipment against overloads and short circuits. With its robust construction and intuitive installation features, it ensures a seamless integration into any electrical system. This molded case circuit breaker is engineered to meet rigorous safety standards and is perfect for use in unearthed supply systems, delivering peace of mind to users. The unique thermomagnetic release mechanism further enhances its operational efficacy, making it a trusted choice for professionals who value both safety and reliability in their electrical applications.

Thermomagnetic release provides enhanced protection against overloads and short circuits

Designed for three-pole configuration, ensuring versatility for diverse applications

IP20 rated, ensuring adequate protection against solid objects

Equipped with an optional motor drive for added convenience

Cyclic damp heat proofing complies with IEC standards for durable operation

High short-circuit breaking capacity delivers outstanding protective capabilities

DIN rail mounting promotes user-friendly installation and integration

Wide operating temperature range supports reliable performance in varying conditions

Energy-efficient heat dissipation design optimises operational efficiency

Related links