Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 230-350
- Mfr. Part No.:
- 112704 NZMB1-A50-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€582.47
(exc. VAT)
€716.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €582.47 |
*price indicative
- RS Stock No.:
- 230-350
- Mfr. Part No.:
- 112704 NZMB1-A50-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Depth | 90mm | |
| Width | 95mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 201mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Depth 90mm | ||
Width 95mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 201mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM redefines reliability and safety in electrical distribution systems. Designed with a thermo-magnetic release system, this innovative device ensures effective protection against overload and short-circuit conditions. It is engineered for three-pole operation at 50A, making it suitable for a variety of applications. The breaker boasts a robust construction and is compliant with rigorous IEC/EN standards. Its compact dimensions enable seamless integration into modern switchgear assemblies, while advanced features ensure optimal performance in both residential and industrial environments. The product also supports plug-in installation, further enhancing its versatility in various settings. With excellent short-circuit breaking capacities and rated current handling, this circuit breaker is a dependable choice for any electrical installation.
Thermo-magnetic release for precise overload protection
Three-pole configuration enhances multi-phase system compatibility
Plug-in installation simplifies connectivity and maintenance
Compact design maximises space efficiency in switchgear
Robust certification ensures compliance with international safety standards
Rated short-circuit breaking capacity guarantees reliable fault interruption
Adaptable to various cable sizes with extensive terminal capacity
Designed for optimum performance in harsh operating conditions
Minimal energy loss through advanced thermal management
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
