Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 231-143
- Mfr. Part No.:
- 113352 NZMH2-A25-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€776.24
(exc. VAT)
€954.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €776.24 |
*price indicative
- RS Stock No.:
- 231-143
- Mfr. Part No.:
- 113352 NZMH2-A25-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 245mm | |
| Width | 105mm | |
| Depth | 180mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 245mm | ||
Width 105mm | ||
Depth 180mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller NZM series is engineered for reliability and efficiency in managing electrical protections. It offers a three-pole design with a current rating of 25A, ensuring optimum performance across a range of applications. Designed with advanced thermomagnetic release technology, it not only provides effective switching capabilities but also safeguards against electrical faults. The robust construction is complemented by comprehensive compliance with international standards, making it an ideal choice for industrial and commercial installations. Ensuring user-friendly installation, this circuit breaker supports plug-in modular configurations and is compatible with DIN rail mounting systems. Furthermore, it maintains its functionality across a broad ambient temperature range, making it versatile for various operational environments.
Advanced thermomagnetic release for enhanced overload and short-circuit protection
Three-pole configuration catering to diverse installation needs
Adaptable mounting options for seamless integration into current systems
Resilient design ensures compliance with rigorous international standards
Optimal performance guaranteed with a voltage rating up to 690V
Robust construction allows for operation in a temperature range from -25°C to 70°C
Efficient heat dissipation with a power loss of only 7.97W
User-friendly design simplifies installation and maintenance
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Fixed
