Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 231-120
- Mfr. Part No.:
- 112734 NZMB1-A25-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€581.60
(exc. VAT)
€715.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €581.60 |
*price indicative
- RS Stock No.:
- 231-120
- Mfr. Part No.:
- 112734 NZMB1-A25-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 201mm | |
| Width | 95mm | |
| Depth | 90mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 18.5kA | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 201mm | ||
Width 95mm | ||
Depth 90mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker combines robust performance with innovative features to ensure reliable protection for your electrical systems. Designed for use in unearthed supply systems at voltages of up to 440 V, this circuit breaker offers a thermomagnetic release mechanism for enhanced safety. Its compact dimensions and plug-in module design facilitate seamless installation, making it an ideal choice for applications where space is limited. With compliance to RoHS and IEC/EN 60947 standards, this circuit breaker not only meets but exceeds modern safety requirements, providing peace of mind and operational efficiency for panel builders and electrical system installers alike.
Offers exceptional short-circuit breaking capacity for enhanced safety
Designed for a quick and easy plug-in installation with optional mounting options
Optimised for temperature stability in varied operating environments
Equipped with a powerful thermomagnetic release for reliable performance
Showcases a compact design that maximises space efficiency in installations
Promotes compliance with stringent industry standards for electrical safety
Facilitates extensive terminal capacity for versatile connectivity options
Built to withstand harsh conditions, ensuring longevity and durability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
