Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 4 kA, Plug-in
- RS Stock No.:
- 231-158
- Mfr. Part No.:
- 113515 NZMC3-S500-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,662.64
(exc. VAT)
€4,505.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,662.64 |
*price indicative
- RS Stock No.:
- 231-158
- Mfr. Part No.:
- 113515 NZMC3-S500-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 500A | |
| Breaking Capacity | 4kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 260mm | |
| Depth | 346mm | |
| Width | 185mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 500A | ||
Breaking Capacity 4kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 260mm | ||
Depth 346mm | ||
Width 185mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a cutting-edge molded case circuit breaker designed for robust performance and reliability in demanding environments. Engineered to manage up to 500 amps, this circuit breaker not only ensures effective electrical protection but also facilitates a seamless management of electrical loads. Whether for industrial or commercial applications, it provides a dependable solution that meets stringent compliance standards like IEC/EN 60947. With its withdrawable unit design and advanced thermal and short-circuit protection features, it is an ideal choice for panel builders and installers seeking enhanced safety and operational efficiency. The digital NZM range represents a commitment to quality, meeting the essential requirements of modern electrical systems while ensuring longevity and durability.
Engineered for 500A capacity, providing high electrical load management
Withdrawable unit design allows for easy maintenance and replacement
Complies with RoHS and IEC/EN standards for environmental safety
Offers advanced thermal and short-circuit protection to safeguard against overloads
Designed for use in unearthed supply systems, enhancing operational versatility
IP20 degree of protection for optimal safety in diverse environments
Features a user-friendly rocker lever handle for intuitive operation
Vast terminal capacity, accommodating various conductor sizes for flexible installation
Rated short-circuit breaking capacity ensures effective interruption of fault currents
Robust construction withstands harsh conditions, contributing to extended lifespan
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
