Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 4 kA, Withdrawable
- RS Stock No.:
- 231-398
- Mfr. Part No.:
- 113520 NZMC3-4-A500-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,766.11
(exc. VAT)
€5,862.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,766.11 |
*price indicative
- RS Stock No.:
- 231-398
- Mfr. Part No.:
- 113520 NZMC3-4-A500-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 500A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Height | 260mm | |
| Depth | 346mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 185mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 500A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Height 260mm | ||
Depth 346mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 185mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series molded case circuit breaker is engineered for safety and reliability, designed to handle demanding electrical applications in any environment. This advanced product features thermo-magnetic release mechanisms, ensuring both overload and short-circuit protection, essential for safeguarding electrical installations. With a robust construction, it guarantees consistent performance while accommodating a maximum rated current of 500 A, making it suitable for various industrial applications. The circuit breakers compatibility with unearthed supply systems up to 690 V enhances its versatility. Furthermore, when it comes to ease of installation, the NZM series supports a variety of terminal options, ensuring seamless integration into existing setups. Designed to comply with relevant international standards, this circuit breaker ensures peace of mind for users seeking a reliable solution for their electrical distribution needs.
Thermo-magnetic release for enhanced protection against short circuits and overloads
Versatile installation options to accommodate various terminal capacities and configurations
Designed for use in unearthed supply systems, making it suitable for diverse applications
Built to comply with international standards, ensuring safety and reliability
Offers a robust casing that withstands demanding operating conditions
Compact design allows for efficient use of limited installation space
Equipped for heat dissipation, facilitating long-term performance stability
An intuitive user interface simplifies operation and monitoring
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Plug-in
