Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 70 kA, Fixed
- RS Stock No.:
- 231-222
- Mfr. Part No.:
- 109674 NZMH3-A400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,029.95
(exc. VAT)
€3,726.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3,029.95 |
*price indicative
- RS Stock No.:
- 231-222
- Mfr. Part No.:
- 109674 NZMH3-A400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 70kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Depth | 166mm | |
| Height | 275mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 70kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 750V dc | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Depth 166mm | ||
Height 275mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM is a cutting-edge molded case circuit breaker designed for superior performance in electrical distribution systems. With a current rating of 400A, this device ensures reliable circuit protection while managing high load demands. Engineered to meet international compliance standards, it incorporates advanced thermomagnetic release technology for enhanced safety. Constructed for versatility, it facilitates seamless integration within unearthed supply systems up to 690V. Its robust design includes various installation methods and a degree of protection that adapts to various environments, ensuring longevity and reliability in all conditions. The NZM series not only prioritises user safety but also optimises operational efficiency with features tailored for diverse applications.
Thermomagnetic release system enhances safety and reduces potential hazards
Adaptable for unearthed supply systems at voltages up to 690V
Robust design offers resilience and ensures sustained performance
Versatile mounting methods cater to various installation requirements
Environmental protection ratings ensure operation in challenging conditions
Integrated with heat dissipation data supporting effective thermal management
Designed to be easily maintained, promoting long-term reliability
Meets IEC/EN standards, ensuring compatibility in global markets
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
