Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 4 kA, Fixed

Subtotal (1 unit)*

€2,319.34

(exc. VAT)

€2,852.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2,319.34

*price indicative

RS Stock No.:
232-034
Mfr. Part No.:
109666 NZMC3-A400
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

400A

Breaking Capacity

4kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Height

275mm

Depth

166mm

Standards/Approvals

IEC IEC/EN 60947, RoHS

Width

140mm

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker represents the pinnacle of electrical protection technology. Designed with a thermomagnetic release system, this three-pole breaker provides superior safeguarding for installations up to 690 V. With a robust construction tailored for both versatility and efficiency, it supports a rated current of 400 A, ensuring optimal performance even under demanding conditions. Key to its design is a focus on compliance with rigorous international standards, making it suitable for use in diverse applications, especially in unearthed supply systems. This circuit breaker’s thoughtful engineering not only enhances safety but also contributes to seamless operation, ensuring that your electrical systems remain protected from overloads and short circuits with minimal downtime.

Designed for high-performance and reliability in critical applications

Built to withstand extreme operational conditions with a high mechanical lifespan

Incorporates advanced thermal stability for challenging environments

Features a compact design that simplifies installation and integration

Complies with international standards for safety and electromagnetic compatibility

Provides flexible terminal capacity, accommodating a range of conductor sizes

Enabled with a powerful short-circuit breaking capacity for enhanced protection

Utilises a user-friendly interface for straightforward adjustments and settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy