Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 7.5 kA, Plug-in
- RS Stock No.:
- 231-313
- Mfr. Part No.:
- 112762 NZMN1-A125-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,174.62
(exc. VAT)
€1,444.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,174.62 |
*price indicative
- RS Stock No.:
- 231-313
- Mfr. Part No.:
- 112762 NZMN1-A125-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Width | 95mm | |
| Depth | 90mm | |
| Height | 201mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 7.5kA | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Width 95mm | ||
Depth 90mm | ||
Height 201mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM Molded Case Circuit Breaker is engineered for reliability, safeguarding electrical circuits with precision. This versatile device is designed to provide optimal protection in various applications, ensuring safety and efficiency. Its advanced thermo-magnetic release system reacts swiftly to overloads and short circuits, exceeding the rigorous demands of modern electrical systems. Built with durability in mind, this circuit breaker features robust construction to withstand the rigours of industrial environments while maintaining performance. Enhanced with a user-friendly plug-in mechanism, installation is straightforward, ensuring rapid operational readiness. Additionally, the circuit breaker is compliant with RoHS directives, reflecting a commitment to environmentally safe practices, making it the ideal choice for discerning professionals.
Enhanced protection against electrical faults optimises system reliability
Thermo-magnetic release system efficiently tackles overload conditions
Robust design suits both industrial and commercial applications
Easy plug-in installation saves time and effort during setup
Wide range of terminal capacities accommodates various connection needs
Designed to meet stringent regulatory standards for peace of mind
Resistant to environmental factors, ensuring lasting performance in diverse conditions
Versatile mounting options allow for flexible installation configurations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
