Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 231-382
- Mfr. Part No.:
- 113010 NZMN2-4-AF250-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,069.11
(exc. VAT)
€3,775.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,069.11 |
*price indicative
- RS Stock No.:
- 231-382
- Mfr. Part No.:
- 113010 NZMN2-4-AF250-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Width | 140mm | |
| Standards/Approvals | CSA-C22.2 No. 5-09 IEC UL 489 UL IEC 60947-2 IEC/EN 60947 Specially designed for North America UL/CSA UL (File No. E31593) CE marking UL (Category Control Number DIVQ) | |
| Depth | 149mm | |
| Height | 206mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Width 140mm | ||
Standards/Approvals CSA-C22.2 No. 5-09 IEC UL 489 UL IEC 60947-2 IEC/EN 60947 Specially designed for North America UL/CSA UL (File No. E31593) CE marking UL (Category Control Number DIVQ) | ||
Depth 149mm | ||
Height 206mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series moulded case circuit breaker is engineered for robust performance in demanding environments. This versatile circuit breaker offers a reliable solution for protecting electrical installations from overloads and short circuits. With a four-pole configuration and a rated current of 250A, it is ideally suited for application in both branch and feeder circuits. Designed specifically for North American requirements, it boasts impressive compliance with international standards, ensuring peace of mind for professionals seeking reliability. This exceptional device integrates advanced thermomagnetic release mechanisms, making it a perfect choice for ensuring both safety and efficiency in electrical systems across various industries.
Offers thermomagnetic release for enhanced safety
Designed for easy integration into both branch and feeder circuits
Complies with stringent IEC and UL standards for reliability
Features a fixed overload release for optimal thermal performance
Compact design facilitates seamless installation in diverse environments
Delivers exceptional protection against electrical faults
Supports DIN rail mounting for simplified installation
Ensures high operational flexibility with multiple auxiliary options
Features an IP20 rating, providing protection from direct contact
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
