Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 175A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 229-521
- Mfr. Part No.:
- 113007 NZMN2-4-AF175-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,723.76
(exc. VAT)
€3,350.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,723.76 |
*price indicative
- RS Stock No.:
- 229-521
- Mfr. Part No.:
- 113007 NZMN2-4-AF175-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 175A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Width | 140mm | |
| Depth | 149mm | |
| Height | 206mm | |
| Standards/Approvals | UL UL CE CSAC. . 509 IEC IEC 60947 UL 489 ULCSA IECEN 60947 UL | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 175A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Width 140mm | ||
Depth 149mm | ||
Height 206mm | ||
Standards/Approvals UL UL CE CSAC. . 509 IEC IEC 60947 UL 489 ULCSA IECEN 60947 UL | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a cutting-edge molded case circuit breaker designed to provide superior protection for electrical systems. With a robust design and advanced thermal-magnetic release mechanism, this four-pole circuit breaker operates efficiently at a maximum current rating of 175A, ensuring reliability in diverse applications. Tailored specifically for markets in North America, it meets stringent compliance standards, including UL and CSA certifications. This product excels in demanding environments with an IP40 front side, equipped to handle ambient temperatures ranging from -25°C to 70°C. Thanks to exceptional short-circuit breaking capacities, this circuit breaker delivers peace of mind, protecting both your equipment and operational integrity effectively.
Robust design enhances safety across various applications
Thermal-magnetic release system ensures reliable operation
Compliance with UL and CSA certifications confirms quality and safety
IP40 rating provides adequate protection against solid objects
Wide ambient temperature range supports versatility in installation environments
High short-circuit breaking capacity safeguards electrical systems
Four-pole configuration accommodates diverse circuit requirements
Compact dimensions facilitate easy installation in tight spaces
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
