Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 231-387
- Mfr. Part No.:
- 113360 NZMH2-M80-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€877.85
(exc. VAT)
€1,079.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €877.85 |
*price indicative
- RS Stock No.:
- 231-387
- Mfr. Part No.:
- 113360 NZMH2-M80-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 180mm | |
| Height | 245mm | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 180mm | ||
Height 245mm | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton mold case circuit breaker represents the pinnacle of reliability and functionality within its series. Designed specifically for high-performance applications, it excels in providing robust protection against overloads and short circuits. With its thermomagnetic trip system, it ensures seamless operation under demanding conditions. The device not only meets stringent international standards, ensuring peace of mind for installations, but also boasts a compact form factor that fits effortlessly into existing switchgear setups. Its versatility allows it to function optimally in unearthed supply systems up to 690V, making it a trusted choice for various industrial and commercial environments. With a culmination of advanced features, this circuit breaker is engineered for longevity and efficiency, ensuring your electrical installations remain safe and reliable for years to come.
Thermomagnetic release ensures swift response to overloads
Compact design facilitates easy integration into existing systems
Rated for operation in demanding temperatures from -25°C to 70°C
Robust short-circuit protection safeguards critical equipment
Multi-pole configuration enhances adaptability for diverse applications
Compliant with RoHS and IEC standards, promoting safe usage
Innovative screw terminal connection simplifies installation
Equipped with clear labelling for straightforward maintenance
Rated insulation voltage provides enhanced electrical safety
Exceptional lifecycle capabilities—up to 20,000 mechanical operations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
