Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 80A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 231-388
- Mfr. Part No.:
- 113373 NZMH2-4-A80-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,193.95
(exc. VAT)
€1,468.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,193.95 |
*price indicative
- RS Stock No.:
- 231-388
- Mfr. Part No.:
- 113373 NZMH2-4-A80-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 80A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 140mm | |
| Height | 245mm | |
| Depth | 180mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 80A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 140mm | ||
Height 245mm | ||
Depth 180mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton a robust and reliable solution for modern electrical systems, engineered to provide exceptional performance in various operational environments. The Eaton Moeller series NZM moulded case circuit breaker is specifically designed to handle the demands of industrial applications, delivering efficient and effective circuit protection. Featuring a four-pole configuration with a rated current of 80 A, it adeptly manages electrical loads, ensuring safety and compliance with rigorous standards. Its advanced thermo-magnetic release system and short-circuit breaking capacities underscore its dependability. Whether dealing with standard operational challenges or the rigours of short-circuit conditions, this circuit breaker assures a swift response, protecting equipment and enhancing system longevity.
Offers superior flexibility with optional mounting methods including DIN rail and plug-in technique
Complies with stringent IEC/EN standards, ensuring high reliability and safety
Designed for ease of installation, with options for flexible electrical connections
Incorporates advanced climatic proofing for performance in demanding environments
Features a corrosion-resistant design, extending the lifecycle and reducing maintenance needs
Engineered with a mechanical lifespan capable of enduring 20,000 operations
Delivers exceptional short-circuit and overload protection to safeguard connected circuits
Equipped with a finger and back-of-hand proof design, enhancing user safety
Supports multiple terminal capacity options for versatility in electrical configurations
Delivers excellent temperature resistance, maintaining operability in extreme conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
